Renesas Electronics, 10MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH536010.000000I
- RS 제품 번호:
- 263-8033
- 제조사 부품 번호:
- XLH536010.000000I
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 1000 units)*
₩2,270,000.00
일시적 품절
- 2027년 7월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 + | ₩2,270.00 | ₩2,269,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-8033
- 제조사 부품 번호:
- XLH536010.000000I
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 10MHz | |
| Frequency Stability | 25 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Cut Tape | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.14V | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | XL | |
| Length | 7mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 10MHz | ||
Frequency Stability 25 ppm | ||
Load Capacitance 15pF | ||
Packaging Cut Tape | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.14V | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS, REACH | ||
Series XL | ||
Length 7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics ultra-precision crystal oscillators has key focus on noise reduction technologies. The 3rd order delta sigma modulator reduces noise to the levels that are comparable to traditional bulk quartz and SAW oscillators. It has short lead-time, low cost, low noise, wide frequency range, excellent ambient performance.
Operating temperature 40°C to +85°C
Frequency stability options ±20 to ±100 ppm
Better than ±10% linearity for Vc range
관련된 링크들
- Renesas Electronics, 10MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH536010.000000I
- Renesas Electronics, 250MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536250.000000I
- Renesas Electronics, 40MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH736040.000000I
- Renesas Electronics, 4MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536004.000000I
- Renesas Electronics, 66MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536066.000000I
- Renesas Electronics, 36MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536036.000000I
- Renesas Electronics, 32MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736032.000000I
- Renesas Electronics, 200MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736200.000000I