ECS Inc International, 16MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-160-BN-TR
- RS 제품 번호:
- 301-345
- 제조사 부품 번호:
- ECS-3225MV-160-BN-TR
- 제조업체:
- ECS Inc International
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,060.00
재고있음
- 576 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩2,060.00 |
| 10 - 99 | ₩1,880.00 |
| 100 - 499 | ₩1,700.00 |
| 500 - 999 | ₩1,580.00 |
| 1000 + | ₩1,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 301-345
- 제조사 부품 번호:
- ECS-3225MV-160-BN-TR
- 제조업체:
- ECS Inc International
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ECS-3225MV | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.20mm | |
| Height | 1.20mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 16MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ECS-3225MV | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.20mm | ||
Height 1.20mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International ECS-3225MV is a compact SMD HCMOS crystal oscillator that seamlessly integrates MultiVolt™ technology, catering to a broad voltage range of 1.62 to 3.63 V. Designed with precision and versatility in mind, its miniature 3.2 mm x 2.5 mm footprint is perfect for applications in industries such as IoT, industrial automation, and low-power devices. This oscillator operates efficiently across a frequency range of 1.8432 MHz to 160 MHz, ensuring reliability and performance even in challenging environments. With a robust operating temperature range from -40°C to +85°C, it is engineered to maintain stability and functionality in various conditions. The multi-functional design optimises it for diverse applications, making it an essential component for any forward-thinking electronic project.
Ideal for low power and portable applications
Offers flexibility with an extensive frequency range
Features exceptional frequency stability for reliable performance
SMD construction ensures easy integration into compact designs
Low power consumption enhances battery life in portable devices
RoHS compliant, supporting environmentally friendly practices
Phase jitter as low as 1 ps, ensuring high signal quality
Tri-state output function adds versatility to design implementations
관련된 링크들
- ECS Inc International, 24MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-240-BN-TR
- ECS Inc International, 12MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-120-BN-TR
- ECS Inc International, 50MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-500-BN-TR
- ECS Inc International, 25MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-BN-TR
- ECS Inc International, 24MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-240-CN-TR
- ECS Inc International, 25MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-CN-TR
- ECS Inc International, 16MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-160-CN-TR
- ECS Inc International, 12MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-120-CN-TR