ECS Inc International, 16MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-160-CN-TR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 8% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩2,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 326 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩2,060.00-
10 - 99₩1,880.008%
100 - 499₩1,700.0017%
500 - 999₩1,580.0023%
1000 +₩1,540.0025%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
301-336
제조사 부품 번호:
ECS-3225MV-160-CN-TR
제조업체:
ECS Inc International
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ECS Inc International

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

16MHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Maximum Supply Voltage

3.63V

Output Level

CMOS

Minimum Supply Voltage

1.62V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

3.20mm

Height

1.20mm

Series

ECS-3225MV

Width

2.5mm

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International ECS-3225MV is a cutting-edge SMD crystal oscillator designed for versatility and optimal performance across various applications. This Compact oscillator features MultiVolt™ technology, accommodating supply voltages between 1.62V and 3.63V, making it suitable for IoT and LoRa WAN implementations, as well as low-power portable devices. Housed in a miniature 3.2 x 2.5 mm ceramic package, the oscillator boasts a frequency range from 1.8432 MHz to 160 MHz, ensuring reliable operation under challenging conditions. With a temperature range of -40°C to +85°C, it is well-suited for industrial applications requiring robust performance. This RoHS-compliant component guarantees minimal environmental impact while delivering precise timing solutions.

Conveniently small footprint for easy integration into space-sensitive designs

MultiVolt™ capability ensures compatibility with numerous power supply voltages

Exceptional frequency stability enhances the reliability of signal transmission

Low power consumption extends battery life in portable applications

Phase jitter performance ensures high signal integrity in critical applications

Extended temperature range supports diverse operating environments

관련된 링크들