ECS Inc International, 16MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-160-BN-TR
- RS 제품 번호:
- 301-263
- 제조사 부품 번호:
- ECS-2333-160-BN-TR
- 제조업체:
- ECS Inc International
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩1,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩2,000.00
재고있음
- 972 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩2,000.00 | - |
| 10 - 99 | ₩1,820.00 | ₩1,800.00 |
| 100 - 499 | ₩1,660.00 | ₩34,000.00 |
| 500 - 999 | ₩1,540.00 | ₩230,000.00 |
| 1000 + | ₩1,500.00 | ₩500,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 301-263
- 제조사 부품 번호:
- ECS-2333-160-BN-TR
- 제조업체:
- ECS Inc International
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | PbFree, RoHS | |
| Width | 2.5mm | |
| Series | ECS-2333 | |
| Height | 1.20mm | |
| Length | 3.20mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 16MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals PbFree, RoHS | ||
Width 2.5mm | ||
Series ECS-2333 | ||
Height 1.20mm | ||
Length 3.20mm | ||
Automotive Standard No | ||
The ECS Inc International high-performance SMD clock oscillator is designed for modern electronic applications that require reliability and precision. Engineered for both standard and extended operating temperature ranges, this product excels in a variety of high-density environments. With a frequency of 16 MHz and a supply voltage of 3.3V, it delivers exceptional stability and low power consumption. Whether you are working on consumer electronics, automotive systems, or industrial applications, this oscillator provides the flexibility and efficiency needed to meet demanding specifications. The Compact 3.20mm x 2.50mm footprint allows for space-saving designs without compromising on performance, making it an Ideal choice for engineers focused on enhancing device functionality.
Optimised for high-density applications, ensuring effective use of circuit space
Exceptional temperature stability guarantees reliable performance across various environments
Designed to comply with RoHS standards, meeting modern environmental regulations
Low current consumption enhances battery life in portable devices and minimises heat generation
Versatile pin connections simplify integration into different circuit layouts
관련된 링크들
- ECS Inc International, 24MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-240-BN-TR
- ECS Inc International, 50MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-500-BN-TR
- ECS Inc International, 33.333MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-333.3-BN-TR
- ECS Inc International, 25MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2018-250-BN
- ECS Inc International, 25MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3963-250-BN-TR
- ECS Inc International, 50MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3963-500-BN-TR
- ECS Inc International, 50MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3953M-500-BN-TR
- ECS Inc International, 25MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-BN-TR