ECS Inc International, 25MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-BN-TR
- RS 제품 번호:
- 301-149
- 제조사 부품 번호:
- ECS-2520MV-250-BN-TR
- 제조업체:
- ECS Inc International
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩2,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩2,100.00
재고있음
- 3,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩2,100.00 | - |
| 10 - 99 | ₩1,900.00 | ₩2,000.00 |
| 100 - 499 | ₩1,720.00 | ₩38,000.00 |
| 500 - 999 | ₩1,620.00 | ₩240,000.00 |
| 1000 + | ₩1,580.00 | ₩520,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 301-149
- 제조사 부품 번호:
- ECS-2520MV-250-BN-TR
- 제조업체:
- ECS Inc International
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ECS-2520MV | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 2.50mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ECS-2520MV | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 2.50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International ECS-2520MV represents the pinnacle of SMD HCMOS oscillator technology, meticulously crafted for space-constrained applications. This miniature device, measuring just 2.5 x 2.0 mm, is ideal for versatile applications such as IoT devices, where energy efficiency is paramount. Leveraging MultiVolt capability, it operates seamlessly within a supply voltage range of 1.6 to 3.6 V, ensuring broad compatibility across various systems. The oscillator boasts a remarkable frequency range, providing stability and performance in demanding environments. With operational temperature limits spanning from -40°C to +85°C, its perfect for both industrial and consumer electronics. Designed to meet strict RoHS compliance, this product not only excels in performance but also aligns with modern environmental standards.
Miniature footprint maximises circuit board space utilisation
MultiVolt capability enhances versatility for diverse applications
Low power consumption design optimises energy efficiency
Extended temperature range ensures reliable operation in harsh conditions
RoHS compliant construction aligns with environmental sustainability goals
Fast rise and fall times support high-speed operations
Phase jitter performance guarantees signal integrity for sensitive applications
관련된 링크들
- ECS Inc International, 24MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-240-BN-TR
- ECS Inc International, 50MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-500-BN-TR
- ECS Inc International, 33.3333MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-333.3-BN-TR
- ECS Inc International, 8MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-080-CN-TR
- ECS Inc International, 16MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-160-CN-TR
- ECS Inc International, 48MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-480-CN-TR
- ECS Inc International, 25MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-CN-TR
- ECS Inc International, 25MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MVQ-250-CN-TR