Renesas Electronics 16 x 8 x 1 Crosspoint Switch, CD22M3494MQZ

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
256-1539
제조사 부품 번호:
CD22M3494MQZ
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Crosspoint Switch

Array Configuration

16 x 8 x 1

Sub Type

Audio/Video

Power Supply Type

Single

Mount Type

Surface

Pin Count

44

Minimum Supply Voltage

4V

Maximum Supply Voltage

16V

Minimum Operating Temperature

40°C

Maximum Operating Temperature

85°C

Length

17.65mm

Height

4.57mm

Series

FN2793

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Renesas Electronics BiMOS-E cross point switch is an array of 128 analogue switches capable of handling signals from DC to video. Because of the switch structure, input signals may swing through the total supply voltage range, VDD to VEE. Each of the 128 switches may be addressed via the ADDRESS input to the 7 to 128 line decoder.

Low rON

Guaranteed rON matching

Analog signal input voltage equal to the supply voltage

Parallel input addressing

Very low crosstalk

Pb-free (RoHS compliant)

관련된 링크들