Electro PJP, Blue Alligator Clip, Nickel Plated Steel Contact, 20A Insulated

Subtotal (1 unit)*

₩11,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 69 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-9184
제조사 부품 번호:
5004/LM-IEC-Bl
제조업체:
Electro PJP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Electro PJP

Product Type

Alligator Clip

Jaw Opening

22mm

Contact Material

Nickel Plated Steel

Current

20A

Insulated

Yes

Colour

Blue

Standards/Approvals

EN/IEC 61010-031:2015

COO (Country of Origin):
FR
The Electro PJP alligator clip have w/ 4 mm female type banana jack socket. These alligator clip are used to grasp conductive parts safely and electric and electronics testing , controlling and measuring. It has optimum jaw design to clean well a lot of various items as bar, wire, screw and PCB pin. This alligator clip have IP2X touch proof protection on the jaws when closed and the 4 mm female to prevent accidental contacts. The color of this product is blue and it has nickel-coated steel, tinned steel and brass conductor. It can be up to 1000 V rated voltage.

RoHS compliant

Weight is 0.023 kg

Operating temperature range of -20 °C to +60 °C

Socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000 V CAT II / 1000 V CAT III / 600 V CAT IV and 25 A (at 40 °C)

관련된 링크들