Electro PJP, Blue Alligator Clip, Nickel Plated Steel Contact, 6A Insulated

Subtotal (1 unit)*

₩39,596.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,596.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-9213
제조사 부품 번호:
6007-IEC-Bl
제조업체:
Electro PJP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Electro PJP

Product Type

Alligator Clip

Jaw Opening

23mm

Contact Material

Nickel Plated Steel

Current

6A

Insulated

Yes

Colour

Blue

Standards/Approvals

EN/IEC 61010-031:2015

COO (Country of Origin):
FR
The Electro PJP alligator clip have 4 mm female type banana jack socket and it has flexible shaft. It is used to grasp conductive parts safely to measure voltage and it is also use for electric and electronics testing, controlling and measuring. This alligator clip have IP2X touch proof protection on the jaws when closed and the 4 mm banana female to prevent accidental contacts. It has flexible and long thin stem to access to deep target items while dense environments. The optimum jaw is design to clench well a lot of various items as bar, wire, screw, PCB pin etc. The color of the product is blue and it has nickel-coated brass, steel, and brass type conductors.

RoHS compliant

Weight is 0.025 kg

Operating temperature range from -20 °C to +60 °C

Electrical safety according to EN / IEC 61010-031:2015

관련된 링크들