NEMIQ Crimp Assortment Box Crimp Terminal Kit

Subtotal (1 unit)*

₩344,500.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩344,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-4367
Distrelec 제품 번호:
302-32-271
제조사 부품 번호:
AS 400-1 TL44
제조업체:
NEMIQ
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NEMIQ

Product Type

Crimp Terminal Kit

Connector Type

Crimp

Sub Type

Assortment Box

Kit Contents

Connector Blocks, Crimping Tool: TP 690, Insulated Terminals 0.5-6.0 mm², Uninsulated (Tab Male Disconnector)

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
JP

Nemiq Crimp Terminal Kit, Crimp Connector - AS 400-1 TL44


This crimp Terminal kit supplies a selection of connectors and tools for terminating wires across varied wiring tasks. It is presented as an assortment box that brings together connector blocks, insulated and uninsulated Terminals, and a dedicated crimping tool to support routine electrical assembly and maintenance work.

Features and Benefits:


• Insulated terminals 0.5 to 6.0 mm² provide secure wire retention and consistent contact
• Crimping tool TP 690 enables repeatable compression force for reliable joints
• Uninsulated tab male disconnector allows quick removable connections for serviceability

Applications


• Suitable for electrical crimp Terminal set duties in vehicle wiring
• Used with connector blocks kit for panel and junction installations
• Ideal for general crimp connectors for wiring and repair tasks

Which regulatory standards apply to the components in the kit?


The components comply with RoHS and REACH directives, ensuring restricted substances are controlled.

What types of terminals are included for different conductor needs?


The assortment contains insulated terminals covering 0.5 to 6.0 mm² and uninsulated tab male disconnectors.

관련된 링크들