Knipex Crimp Crimp Assortment Kit Crimp Terminal Kit
- RS 제품 번호:
- 267-7634
- Distrelec 제품 번호:
- 148-24-548
- 제조사 부품 번호:
- 97 90 23
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩521,120.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 다른 지역에서 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩521,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-7634
- Distrelec 제품 번호:
- 148-24-548
- 제조사 부품 번호:
- 97 90 23
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Crimp Terminal Kit | |
| Connector Type | Crimp | |
| Sub Type | Crimp Assortment Kit | |
| Kit Contents | Crimp Pliers, Cable End Sleeves, Connectors | |
| Contact Plating | Tin Copper | |
| Contact Material | Copper Tin | |
| Standards/Approvals | REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Crimp Terminal Kit | ||
Connector Type Crimp | ||
Sub Type Crimp Assortment Kit | ||
Kit Contents Crimp Pliers, Cable End Sleeves, Connectors | ||
Contact Plating Tin Copper | ||
Contact Material Copper Tin | ||
Standards/Approvals REACH | ||
비준수
- COO (Country of Origin):
- DE
KNIPEX 97 90 23 Crimp Assortment for wire ferrules 1 x 97 52 38, 7 x wire ferrule sets 265 mm
97 90 23 Crimp Assortment In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of wire ferrules with/without collar. with crimping pliers KNIPEX PreciForce for wire ferrules 97 52 38. systainer® is a registered trademark of TANOS GmbH. Content: 1 x 97 52 38 KNIPEX PreciForce Crimping Pliers (0,25 – 6,0 mm²), 100 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (0,5 mm²), 100 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (0,75 mm²), 200 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (1 mm²), 200 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (1,5 mm²), 200 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (2,5 mm²), 200 x KNIPEX Wire ferrules with plastic collar 17 / 10 mm (4 mm²), 200 x KNIPEX Wire ferrules with plastic collar 20 / 12 mm (6 mm²),
Features and Benefits
With Crimping Pliers Knipex Preciforce For Wire Ferrules 97 52 38
Technical attributes
In A Tanos Mini-Systainer® (Solid Plastic Box)
T-Loc Fastener For One-Handed Operation: Open Or Close The Systainer® With One Turn And Connect To A Second Systainer®
Opening When Connected: Fast And Simple Access To Content Without Disconnecting
Two Stackable Plastic Inserts With 6 Trays Each For Connectors
With An Assortment Of Wire Ferrules With/Without Collar
T-Loc Fastener For One-Handed Operation: Open Or Close The Systainer® With One Turn And Connect To A Second Systainer®
Opening When Connected: Fast And Simple Access To Content Without Disconnecting
Two Stackable Plastic Inserts With 6 Trays Each For Connectors
With An Assortment Of Wire Ferrules With/Without Collar
관련된 링크들
- Knipex Crimp Crimp Assortment Kit Crimp Terminal Kit
- Knipex Bootlace Ferrule Crimp Assortment Kit Crimp Terminal Kit
- Knipex Crimp Tool Case Crimp Terminal Kit
- NEMIQ Crimp Assortment Box Crimp Terminal Kit
- NEMIQ Assortment Box Crimp Terminal Kit
- SES Sterling Sleeve Assortment Box Crimp Terminal Kit
- Knipex 97 Crimp Tool for Uninsulated Terminal
- Knipex, 97 Crimp Die Grey