Knipex Crimp Crimp Assortment Kit Crimp Terminal Kit

Subtotal (1 unit)*

₩328,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 5 개 단위 배송
  • 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩328,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-7622
Distrelec 제품 번호:
148-24-551
제조사 부품 번호:
97 90 06
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Crimp Terminal Kit

Sub Type

Crimp Assortment Kit

Connector Type

Crimp

Kit Contents

Connectors, Crimp Pliers, Cable End Sleeves

Contact Plating

Tin Copper

Contact Material

Copper Tin

Standards/Approvals

No

비준수

COO (Country of Origin):
DE

KNIPEX 97 90 06 Crimp Assortment for wire ferrules 265 mm


97 90 06 Crimp Assortment In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of wire ferrules with/without collar. with crimping pliers for wire ferrules 97 71 180. Wire ferrules with plastic collar. systainer® is a registered trademark of TANOS GmbH. Content: 1 x 97 71 180 KNIPEX Crimping Pliers for wire ferrules (0,25 – 16 mm²), 40 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (0,5 mm²), 50 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (0,75 mm²), 75 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (1 mm²), 75 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (1,5 mm²), 150 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (2,5 mm²), 200 x KNIPEX Wire ferrules with plastic collar 17 / 10 mm (4 mm²), 200 x KNIPEX Wire ferrules with plastic collar 20 / 12 mm (6 mm²), 200 x KNIPEX Wire ferrules with plastic collar 22 / 12 mm (10 mm²), 200 x KNIPEX Wire ferrules with plastic collar 24 / 12 mm (16 mm²),

Features and Benefits


With Crimping Pliers For Wire Ferrules 97 71 180
Wire Ferrules With Plastic Collar

Technical attributes


In A Tanos Mini-Systainer® (Solid Plastic Box)
T-Loc Fastener For One-Handed Operation: Open Or Close The Systainer® With One Turn And Connect To A Second Systainer®
Opening When Connected: Fast And Simple Access To Content Without Disconnecting
Two Stackable Plastic Inserts With 6 Trays Each For Connectors
With An Assortment Of Wire Ferrules With/Without Collar

관련된 링크들