HARTING Circular Connector Flange Flange

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩16,684.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩16,684.00
10 +₩15,342.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
743-680
제조사 부품 번호:
21010100026
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Flange

Sub Type

Flange

Connector Type

Circular Connector

Kit Contents

Mounting Tool

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Crimp Flange Set is designed for use with circular connectors, providing essential tools for effective crimping and mounting. This set enhances the reliability of connections in various applications, ensuring compliance with industry standards.

Features & Benefits


Crimp flange set includes necessary tools for efficient assembly

Crimping insert ensures secure and reliable connections

Crimping tool facilitates precise and consistent crimping

Mounting tool simplifies installation and enhances usability

Compliant with China RoHS 50 and ELV standards for safety

Meets EN 45545-2 for fire safety in railway applications

REACH SVHC compliant, ensuring environmental safety

Durable construction for long-lasting performance in various environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Is this product compliant with environmental regulations?


Yes, it is compliant with China RoHS 50, ELV, and REACH SVHC standards.

관련된 링크들