HARTING Circular Connector Flange Flange
- RS 제품 번호:
- 738-768
- 제조사 부품 번호:
- 21010100022
- 제조업체:
- HARTING
N
Subtotal (1 Bag of 100 units)*
₩1,667,146.00
일시적 품절
- 2026년 11월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,667,146.00 | ₩16,672.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 738-768
- 제조사 부품 번호:
- 21010100022
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Flange | |
| Sub Type | Flange | |
| Connector Type | Circular Connector | |
| Kit Contents | Mounting Tool | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Flange | ||
Sub Type Flange | ||
Connector Type Circular Connector | ||
Kit Contents Mounting Tool | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING crimp flange set is designed for use with circular connectors, providing essential tools for secure and reliable connections. This set includes a crimping insert, crimping tool, and mounting tool, ensuring efficient installation and maintenance.
Features & Benefits
Crimp flange set includes all necessary tools for effective installation
Crimping insert ensures secure connections for reliable performance
Crimping tool facilitates easy and precise crimping of connectors
Mounting tool simplifies the installation process for user convenience
Compliant with China RoHS 50 and ELV standards for environmental safety
Meets EN 45545-2 and Reach SVHC requirements for industry compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, ELV, EN 45545-2, and Reach SVHC.
관련된 링크들
- HARTING Circular Connector Flange Flange
- HARTING Flange, Shell Size M12 for use with M12 Circular Connector
- TE Connectivity, ECONOSEAL FLANGE Circular Connector Seal Flange for use with AMP Circular Plastic Connectors
- Phoenix Contact, RF Flange Flange diameter 28 mm for use with Circular Connector
- Bulgin Circular Connector, 3 Contacts, Flange, Flange, Standard Connector, Socket, Female, IP68, Standard Buccaneer
- HARTING Circular Connector Adapter
- HARTING Connector Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Circular Connector Housing for use with M12 Circular Connector
