대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 kit)*
₩105,376.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | ₩105,376.00 |
| 10 + | ₩96,946.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 730-220
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Terminal Kit | |
| Connector Type | Crimp Terminal | |
| Sub Type | Terminal Kit | |
| Kit Contents | Sturdy Plastic <BR/>Box With Convenient Compartments | |
| Contact Plating | Tin Plated Copper | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Terminal Kit | ||
Connector Type Crimp Terminal | ||
Sub Type Terminal Kit | ||
Kit Contents Sturdy Plastic <BR/>Box With Convenient Compartments | ||
Contact Plating Tin Plated Copper | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The RS PRO handy crimp Terminal kit containing an assortment of 525 high-quality insulated crimp Terminals. The crimp Terminals include female disconnectors, butt splice connectors and ring/spade Terminals in a range of popular sizes.
Excellent electrical connection
Reduces short circuits
Colour coded insulationfor easy size identification
Insulated for reduced leakage, creepage and gas intrusion
Tin plated copper for excellent conductivity
관련된 링크들
- RS PRO Crimp Terminal Terminal Kit Terminal Kit
- RS PRO Insulated Terminal Crimp Terminal Crimp Terminal Kit
- RS PRO Ferrule Crimp Tool Kit Crimp Terminal Kit
- RND Crimp Terminal, Crimp Terminal Crimp terminal Kit Crimp Terminal Kit
- RND Crimp Terminal Crimp terminal Kit Crimp Terminal Kit
- RS PRO Insulated Terminal 800 Piece Crimp Terminal Kit
- NEMIQ Crimp Terminal Kit Crimp Terminal Kit
- RS PRO Bootlace Ferrule 400 Piece Crimp Terminal Kit
