Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Red

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩2,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 95 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩1,800.00-
10 - 24₩1,580.00₩2,200.00
25 - 49₩1,560.00₩6,000.00
50 +₩1,480.00₩16,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-6872
제조사 부품 번호:
219671-2114
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Series

219671

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

300mm

Jacket Colour

Red

Connector Type A

Mini-Fit

Connector Type B

Pigtail

Standards/Approvals

EU RoHS, CHINA RoHS

Wire Size

18AWG

Molex 219671 Series Pre-Crimped Lead, 18AWG Wire size, 300mm Cable Length - 219671-2114


This pre-crimped lead is designed for use with Mini-Fit crimp terminals, offering reliable connections in electronic applications. With a length of 300mm, it features an 18AWG wire that is meticulously crafted to maintain high performance standards. The female-to-pigtail configuration ensures swift integration into various devices, supported by its tin-plated contacts that enhance conductivity and prevent corrosion.

Features & Benefits


• 300mm cable length accommodates versatile installation requirements

• Female connector design simplifies connectivity with pigtail applications

• Tin plating on contacts aids in corrosion resistance and conductivity

• Rated for up to 11.2A for enhanced power handling capabilities

• UL11028 wire specifications ensure safety and reliability

• Red sheath colour allows for easy identification in complex wiring

Applications


• Suitable for connecting Mini-Fit TPA2/Sigma receptacle housings

• Ideal for power distribution in automation and electronic systems

• Effective for wire-to-board and wire-to-wire configurations

• Utilised in various electrical assembly tasks within the industry

What are the wire specifications, and how do they contribute to safety?


The wire adheres to UL11028 standards, ensuring it can handle necessary electrical loads while maintaining safety and performance in various environments.

How does the cable length affect installation flexibility?


The 300mm length provides adequate flexibility for different installation scenarios, allowing for secure connections without excess slack that can complicate the layout.

Can I use this lead in high-power applications?


Yes, it is rated for a maximum current of 11.2A, making it suitable for high-power applications within appropriate parameters.

What type of terminals can be connected to this lead?


This lead is designed for use with Mini-Fit crimp terminals to ensure compatibility and reliable connections in electrical assemblies.

관련된 링크들