Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Red
- RS 제품 번호:
- 263-6871
- 제조사 부품 번호:
- 219671-2114
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩140,600.00
일시적 품절
- 2027년 7월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 400 | ₩1,406.00 | ₩140,640.00 | - |
| 500 + | ₩1,378.00 | ₩137,840.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-6871
- 제조사 부품 번호:
- 219671-2114
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | 219671 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Jacket Colour | Red | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 18AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series 219671 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 300mm | ||
Jacket Colour Red | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 18AWG | ||
Molex 219671 Series Pre-Crimped Lead, 18AWG Wire size, 300mm Cable Length - 219671-2114
This pre-crimped lead is designed for use with Mini-Fit crimp terminals, offering reliable connections in electronic applications. With a length of 300mm, it features an 18AWG wire that is meticulously crafted to maintain high performance standards. The female-to-pigtail configuration ensures swift integration into various devices, supported by its tin-plated contacts that enhance conductivity and prevent corrosion.
Features & Benefits
• 300mm cable length accommodates versatile installation requirements
• Female connector design simplifies connectivity with pigtail applications
• Tin plating on contacts aids in corrosion resistance and conductivity
• Rated for up to 11.2A for enhanced power handling capabilities
• UL11028 wire specifications ensure safety and reliability
• Red sheath colour allows for easy identification in complex wiring
Applications
• Suitable for connecting Mini-Fit TPA2/Sigma receptacle housings
• Ideal for power distribution in automation and electronic systems
• Effective for wire-to-board and wire-to-wire configurations
• Utilised in various electrical assembly tasks within the industry
What are the wire specifications, and how do they contribute to safety?
The wire adheres to UL11028 standards, ensuring it can handle necessary electrical loads while maintaining safety and performance in various environments.
How does the cable length affect installation flexibility?
The 300mm length provides adequate flexibility for different installation scenarios, allowing for secure connections without excess slack that can complicate the layout.
Can I use this lead in high-power applications?
Yes, it is rated for a maximum current of 11.2A, making it suitable for high-power applications within appropriate parameters.
What type of terminals can be connected to this lead?
This lead is designed for use with Mini-Fit crimp terminals to ensure compatibility and reliable connections in electrical assemblies.
관련된 링크들
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 75 mm, Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 225 mm, Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black