Molex Female, Male Crimp Wire Female, Male, 300 mm, Black

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩22,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 240₩2,262.00₩22,620.00
250 - 490₩2,172.00₩21,720.00
500 - 990₩2,108.00₩21,080.00
1000 +₩2,056.00₩20,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-0311
Distrelec 제품 번호:
304-57-606
제조사 부품 번호:
79758-2040
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Series

79758

Product Type

Crimp Wire

Cable Length

300mm

Connector Type A

Female, Male

Jacket Colour

Black

Connector Type B

Female, Male

Standards/Approvals

UL 1015, UL Listed, UL 1007, UL 1571, UL 1516, UL 1061

Wire Size

12AWG

COO (Country of Origin):
CN

Molex Pre-Crimped Leads


A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm

Molex Pre-Crimped Leads


관련된 링크들