Molex Female, Male Crimp Wire Female, Male, 300 mm, Black
- RS 제품 번호:
- 126-0298
- 제조사 부품 번호:
- 79758-2026
- 제조업체:
- Molex
Subtotal (10 units, in packs of 10)*
₩18,640.00
제한된 재고
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩1,864.00 | ₩18,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-0298
- 제조사 부품 번호:
- 79758-2026
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 300mm | |
| Connector Type A | Female, Male | |
| Jacket Colour | Black | |
| Connector Type B | Female, Male | |
| Standards/Approvals | UL 1015, UL 1571, UL 1516, UL 1061, UL Listed, UL 1007 | |
| Wire Size | 22AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 300mm | ||
Connector Type A Female, Male | ||
Jacket Colour Black | ||
Connector Type B Female, Male | ||
Standards/Approvals UL 1015, UL 1571, UL 1516, UL 1061, UL Listed, UL 1007 | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- CN
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
Molex Pre-Crimped Leads
관련된 링크들
- Molex Female, Male Crimp Wire Female, Male, 300 mm, Black
- Molex Female, Male Crimp Wire Male, Female, 300 mm, Black
- Molex Male, Female Crimp Wire Female, Male, 300 mm, Black
- Molex Female, Male Crimp Wire Male, Female, 150 mm, Black
- Molex Male, Female Crimp Wire Male, Female, 150 mm, Black
- Molex Male, Female Crimp Wire Female, Male, 150 mm, Black
- Molex Female, Male Crimp Wire Female, Male, 150 mm, Black
- Molex Crimp Crimp Wire Crimp, 300 mm, Black