TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Solistrand Splices, SOLISTRAND Terminals

Subtotal (1 unit)*

₩2,016,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,016,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
864-6966
Distrelec 제품 번호:
303-85-653
제조사 부품 번호:
49935
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Crimp Tool

Sub Type

Crimp Tool

Handle Type

Ergonomic

For Use With

Solistrand Splices, SOLISTRAND Terminals

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

5mm²

Series

CERTI-CRIMP II

Overall Length

279mm

Adjustable Ratchet

Yes

Standards/Approvals

ISO 9001

해당 안됨

COO (Country of Origin):
US

TE Connectivity Premium Grade CERTI-CRIMP Hand Crimping Tool for Solistrand Terminals


Importance of a High Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

From TE Connectivity, a premium grade hand operated crimping tool designed to high specifications using high-quality materials for producing top quality consistent crimps with optimal electrical and mechanical performance. The premium grade tools are easy to use and require minimum operator skill to produce high quality crimps to specified parameters. The crimping tool consists of a CERTI-CRIMP tool ratchet and two crimping jaws (an indenter and an anvil) which contain the crimping chambers. To aid identification the wire size information is displayed on the head the crimp tool. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. The whole design of this premium handing crimping tool ensures that a complete crimp cycle is achieved regardless of operator fatigue or tool wear and tear.

CERTI-CRIMP Ratchet


The CERTI-CRIMP ratchet is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This prevents partial crimps by ensuring that a full crimping cycle is achieved. The CERTI-CRIMP ratchet also enables the operator to repeatedly produce consistent, high-quality crimps.

Features and Benefits


• High specification design using high-quality material

• Minimum operator skill required

• CERTI-CRIMP ratchet mechanism guarantees full crimp cycle

• Ergonomically designed handles with pre-set handle force pressures

• Fixed crimp dies for specific terminal types

• Three crimping chambers for 20 AWG to 26 AWG, 16 AWG to 14 AWG and 12 AWG to 10 AWG Solistrand erminals

• Produces a closed barrel W style crimp

• Wire size information on the head of the tool for easy identification

Applications


Applications for this premium grade cimping tool include low production runs, prototype work and repairs and any other application that requires consistent, high-quality terminations. These CERTI-CRIMP hand crimp tool is also suitable for use in most military, UL and CSA applications

Questions and Answers


Are Dies Included?

Yes the dies are fixed inside the crimping tool

What Terminals can this Crimping Tool be used with?

This hand crimping tool is exclusively for use with TE Connectivity uninsulated SOLISTRAND series ring terminals, butt splice terminals and parallel splice terminals with a wire size range from 22 AWG to 10 AWG

What Type of Crimp does this Tool Produce?

This crimping tool produces a closed barrel W style crimp

What is the Service Life of this Crimping Tool?

A potential service life of over 50000 cycles is possible if the tool is properly maintained and the tool is repairable

What Spares are Available?

A hold down spring is available - stock number 864-7039

관련된 링크들