JST WC-SH 2832 Crimp Tool Crimp Tool for SSHL Contacts, SSH Contacts

Subtotal (1 unit)*

₩6,363,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,363,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
752-2254
Distrelec 제품 번호:
304-22-855
제조사 부품 번호:
WC-SH2832
제조업체:
JST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

JST

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

SSHL Contacts, SSH Contacts

Series

WC-SH 2832

Overall Length

224mm

Standards/Approvals

No

제외

JST WC-SH2832 Strip and Reel Feed Hand Crimping Tool for SSH and SSHL Crimp Terminals


Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

JST WC-SH2832 Strip and Reel Feed Hand Crimping Tool – Overview


From JST a lightweight, reliable and easy to use hand operated semi-automatic crimping tool designed to crimp contacts onto a single piece of wire directly from a contact strip or pre-loaded reel of contacts. This hand tool consists of two ergonomically designed handles, a ratchet mechanism, precision ground dies and a reel holder onto which a pre-loaded reel of contacts can be mounted. An empty reel is also included with this tool. Guide and alignment features are built into the tool for accurate positioning of the reeled contacts.

Ratchet Mechanism


The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. In the event of mis-crimps or jamming the handles of the tool can be released by turning the knurled shaft counter clockwise with a screwdriver

Adjustable Shaft


The reel of contacts is mounted on a shaft which can be easily adjusted by loosening a nut on the spindle

Feed Lever


This crimp tool has a feed lever which makes crimping contacts from a mini reel quick and simple. The lever engages the feed fingers with the feed holes in the contact strip. To advance to the next terminal on the strip simply push the lever towards the side of the tool.

Adjustable Crimp Height


The hand tool features distance plates or shims marked with different wire sizes which are used to achieve different crimp heights. These plates are stored on the side of the tool. The correct plate is selected by simply undoing the retaining screw and inserting the plate into the locator.

Contact Strip Release Lever


The terminal strip can be released at any time by pressing a red lever on the back of the tool which disengages the feed fingers that hold the strip in place

Key Features and Benefits


• Lightweight and easy to use

• Adjustable reel shaft

• Guide and alignment features for accurate positioning of terminal strip

• Semi-automatic feed lever

• Contact strip release lever

• Ratchet mechanism to ensure full crimping cycle is achieved

• Ratchet release mechanism

• Adjustable crimp height

• Precision ground dies

• Ergonomically designed soft grip handles for comfortable use

Questions and Answers


What Terminals can this Crimping Tool be used with?

This hand crimping tool is designed for crimping JST SSH-003T-P0.2-H, SSH-003GA-P0.2, SSHL-003T-P0.2 and SSHL-003GA1-P0.2 crimp contacts with a wire size from 32 AWG to 28 AWG from a striip or mini reel

What other Accessories do I get with this Crimping Tool?

This crimp tool is supplied in a robust carry along with an empty reel, Allen Keys and an adjusting tool. Please note that oil is no longer provided.

JST Hand Crimping Tools


관련된 링크들