JST WC Crimp Tool Crimp Tool for SZH Contacts

Subtotal (1 unit)*

₩864,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩864,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
688-0922
Distrelec 제품 번호:
180-45-421
제조사 부품 번호:
WC-491
제조업체:
JST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

JST

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

SZH Contacts

Series

WC

Overall Length

193mm

Standards/Approvals

RoHS

JST WC-491 Hand Crimping Tool for SZH Crimp Terminals


Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

JST WC-491 Hand Crimping Tool - Overview


From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This crimp tool consists of two ergonomically designed handles with a soft grip for comfortable use, a ratchet mechanism, precision ground die assembly, locator and wire stop. The die assembly has two cavities for wire sizes 26 AWG and 28 AWG. The pre-set load of the tool can be easily adjusted.

Ratchet Mechanism


The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened by pushing a ratchet release lever

Locator and Wire Stop


This hand crimp tool features a user friendly flap style locator which ensures the terminal is accurately positioned during the crimping process. The locator is simply flipped open allowing the terminal to be inserted into the correct profile. Once the terminal is inserted the locator is flipped back into place and the crimp tool is closed until the first ratchet. The pre-stripped wire is then inserted into the terminal until it butts against the wire stop, the hand tool can then be closed until the ratchet releases. The locator is opened and the full crimped terminal can then be carefully removed

Key Features and Benefits


• Durable and easy to use

• Precision ground dies

• Ratchet mechanism ensures full crimp cycle is achieved

• Ratchet release latch

• Locator and wire stop for accurate terminal positioning

• Easy re-adjustment of load

• Ergonomically designed soft grip handles for comfortable use

Questions and Answers


What Terminals can this Crimping Tool be used with?

This hand crimping tool is designed for crimping JST loose piece SZH-002T-P0.5 un-insulated crimp terminals that accept a wire size range from 28 AWG to 26 AWG onto cable

JST Hand Crimping Tools


관련된 링크들