TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for MULTILOCK 040 Connector Contacts

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩702,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩702,820.00-
5 +₩681,840.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
371-5575
Distrelec 제품 번호:
303-18-533
제조사 부품 번호:
58522-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Sub Type

Commercial Grade

Product Type

Crimp Tool

For Use With

MULTILOCK 040 Connector Contacts

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Series

Pro-Crimper III

Adjustable Ratchet

Yes

Standards/Approvals

No

제외

TE Connectivity Commercial Grade Pro-Crimper III Hand Crimping Tool for .040 Series Contacts


The Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

PRO-CRIMPER III Hand Crimping Tool - Overview


From TE Connectivity a PRO-CRIMPER III commercial grade hand operated crimping tool consisting of a crimping tool frame and removable die assembly. Commercial grade hand crimping tools incorporate features for long lasting performance including a construction of durable high-carbon steel and extra strength pivot pins. The head of the crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.

The tool frame has two handles and jaws (stationary and moving), an adjustable ratchet and a locator assembly for accurate contact positioning and support during crimping. The die assembly consists of two anvil dies and two crimper dies which form two crimping chambers. The die assembly is secured to the tool frame by a retaining screw and pins

SDE (Standard Die Envelope)


Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, manual, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The dies are easily swapped from one type of tool to another by removing two screws

Adjustable Ratchet


The PRO-CRIMPER III crimp tool features an adjustable ratchet which the operator is responsible for setting. The adjustment is made using an adjustment wheel which controls the amount of handle pressure that is exerted on the jaws during crimping. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps.

Key Features and Benefits


• High carbon-steel construction for durability

• Extra strength pivot pins

• Ratchet control ensures that a full crimp cycle is achieved

• Standard Die Envelope (SDE) for flexibility and cost savings

• Removable, interchangeable dies

• Contact locator, support and wire stops

• Angled head and ergonomic handles for user comfort

Product Application Information


The versatility of the SDE technology allows PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.

Questions and Answers


Are Dies Included?

Yes the die assembly is supplied with the tool along with a locator assembly

What Terminals can this Crimping Tool be used with?

This hand crimping tool is exclusively for use with TE Connectivity .040 series contacts with a wire size range of 22 to 20 AWG

What Kind of Crimp Does this Tool Produce?

This tool produces an open barrel F style crimp

What other Tools can the Die Set be Used in?

The die assembly can also be used in the following:

TE Connectivity PRO-CRIMPER III hand tool frame - stock number 849-114

TE Connectivity SDE-SA hand crimping tool (stock number 448-7883)

TE Connectivity Bench terminator - Part number 1490076-2

TE Connectivity 626 Adapter - Part number 679304-1

TE Connectivity Battery Tool - Part number 1213890-1 and 1213890-2

관련된 링크들