Knipex 97 Crimp Tool for Turned Contacts

Subtotal (1 unit)*

₩2,078,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,078,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-7603
Distrelec 제품 번호:
180-50-336
제조사 부품 번호:
97 52 65
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Crimp Tool

For Use With

Turned Contacts

Handle Type

Comfort Grip

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

10AWG

Height Safe

No

Series

97

Overall Length

230mm

Adjustable Ratchet

Yes

Standards/Approvals

REACH

제외

COO (Country of Origin):
DE

KNIPEX 97 52 65 Four-Mandrel Crimping Pliers for turned contacts with multi-component handles chrome-plated 230 mm


97 52 65 Four-Mandrel Crimping Pliers for turned contacts With mounted contact holder for crimping turned pin and socket contacts from Harting, Phoenix Contact, TE Connectivity, Ilme, Amphenol®, Walther and Weidmüller. Crimp mandrel feed adjustable in steps of 0.01 mm using the adjusting wheel. Reliable crimping thanks to synchronised feed of the crimping mandrels. Process-secure and consistently high crimp quality thanks to IEC 60352-compliant trigger lock (positive lock, can be unlocked). Checking of default setting with enclosed test gauge. The range of applications of the crimping pliers can be extended by exchanging the contact holders of various contact manufacturers. Pliers in plastic case with foam tray and mounted (exchangeable) contact holder. fine adjustment of pressure depending on the conductor's diameter by means of adjusting wheel. locator for positioning the contacts. with table for calculating the settings. pliers in a plastic case with foam insert. - Application: turned contacts (Harting

Ilme

Phoenix

Amphenol®

Walther

HTS

Contact

Weidmüller)- Capacity in square millimetres: 0.14 — 6mm²- AWG: 26 — 10- Number of crimp profiles: 1- Max. contact diameter: 7.5mm

Features and Benefits


With Mounted Contact Holder For Crimping Turned Pin And Socket Contacts From Harting, Phoenix Contact, Te Connectivity, Ilme, Amphenol®, Walther And Weidmüller
Fine Adjustment Of Pressure Depending On The Conductor'S Diameter By Means Of Adjusting Wheel
Locator For Positioning The Contacts
With Table For Calculating The Settings
Pliers In A Plastic Case With Foam Insert

Technical attributes


Crimp Mandrel Feed Adjustable In Steps Of 0.01 Mm Using The Adjusting Wheel
Reliable Crimping Thanks To Synchronised Feed Of The Crimping Mandrels
Process-Secure And Consistently High Crimp Quality Thanks To Iec 60352-Compliant Trigger Lock (Positive Lock, Can Be Unlocked)
Checking Of Default Setting With Enclosed Test Gauge
The Range Of Applications Of The Crimping Pliers Can Be Extended By Exchanging The Contact Holders Of Various Contact Manufacturers

관련된 링크들