TE Connectivity SDE Crimp Tool Removable/Interchangeable for Terminal
- RS 제품 번호:
- 254-5660
- 제조사 부품 번호:
- 2063561-1
- 제조업체:
- TE Connectivity
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 254-5660
- 제조사 부품 번호:
- 2063561-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Sub Type | Removable/Interchangeable | |
| Product Type | Crimp Tool | |
| Handle Type | Manual | |
| For Use With | Terminal | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Sub Type Removable/Interchangeable | ||
Product Type Crimp Tool | ||
Handle Type Manual | ||
For Use With Terminal | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.
Bi-material grips deliver better control
Longer handle design provides greater leverage
Handle force can be adjusted for operator comfort when crimping various terminals
Die sets are easily changed out with a simple screw and pin system
관련된 링크들
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for MQS Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for 0.187 Positive Lock Contacts
- TE Connectivity SDE Crimp Tool Frame Removable/Interchangeable for AMP MCP 4.8 Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMPLIMITE Pin/Socket Size 20 Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMP MCP 1.5K Connector Contacts
- TE Connectivity, Commercial Crimp Tooling Crimp Die, Coaxial Type Removable/Interchangeable
- TE Connectivity 58593 Crimp Tool Removable/Interchangeable for Hand Crimping Tools