Fluke Networks Crimp Tool Crimp Tool for RJ11 Connectors, RJ45 Connectors, RJ12 Connectors

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩151,440.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 19 개 단위 배송 준비 완료
  • 추가로 2026년 12월 03일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩151,440.00
5 +₩146,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-3263
제조사 부품 번호:
11212530
제조업체:
Fluke Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke Networks

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

RJ11 Connectors, RJ45 Connectors, RJ12 Connectors

Adjustable Ratchet

Yes

Standards/Approvals

No

COO (Country of Origin):
TW

Fluke Crimp Tool, RJ11/RJ45/RJ12 Compatibility, Adjustable Ratchet - 11212530


This crimp tool is a hand-operated instrument designed for terminating modular connectors in data and telephone cabling. It is intended for use with RJ11, RJ12 and RJ45 connectors and incorporates a ratchet mechanism to control the crimping cycle. The tool is suitable for tasks requiring consistent connector compression across telecommunications and network installations.

Features and Benefits:


• Ratchet mechanism ensures uniform crimp pressure and repeatable results
• Compatible with RJ11, RJ12 and RJ45 connectors for versatile use
• Suitable for modular connectors to streamline termination workflow
• Hand tool format provides direct control during connector assembly

Applications


• Used with telephone connector installations involving RJ11
• Suitable for terminating RJ12 telephone and control cables
• Used for network patch cable assembly with RJ45
• Ideal for site cabling tasks requiring consistent connector crimps

What connector types can it handle in a single tool?


It accepts three modular connector formats, so a single tool covers common telephone and network connectors without swapping tools.

How does the ratchet affect operation during repetitive tasks?


The adjustable ratchet holds the jaws closed until a full crimp cycle completes, reducing incomplete crimps and operator variation.

Can it be used across both telecom and network cabling jobs?


Yes, the tool’s compatibility with RJ11, RJ12 and RJ45 allows it to be applied to both telephone and Ethernet cable terminations.

What operational advantage does a brand-specific tool provide?


Using this manufacturer’s tool ensures design compatibility with their connector dimensions and crimping tolerances for consistent results.

관련된 링크들