Staubli CT-M-CZ Crimp Tool Crimp Tool for Terminal

대량 구매 할인 받기

5개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩2,860,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩2,860,820.00-
5 +₩2,574,740.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-2472
제조사 부품 번호:
33.3800
제조업체:
Staubli
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Staubli

Product Type

Crimp Tool

Sub Type

Crimp Tool

Handle Type

Plain

For Use With

Terminal

Series

CT-M-CZ

Adjustable Ratchet

No

Standards/Approvals

No

COO (Country of Origin):
US

Staubli CT-M-CZ Series Crimp Tool, For Use With Terminal, Plain Handle - 33.3800


This crimp tool is designed to compress and secure electrical Terminals manually. It is intended for use with a range of Terminal types where a non-powered, hand-operated device is required. The tool operates without an adjustable ratchet and features a plain handle for straightforward grip and control. It is supplied as part of the CT-M-CZ Series for users needing a simple mechanical solution for Terminal connections.

Features and Benefits:


• Non-ratcheting mechanism provides direct tactile feedback
• Plain handle offers straightforward manual operation
• Manual operation eliminates the need for power sources
• Designed specifically for Terminal work to ensure correct crimp form

Applications


• Suitable for routine Terminal installation tasks on site
• Ideal for workshop Terminal assembly and maintenance
• Used with insulated and non-insulated Terminal types
• Can be used for electrical panel wiring terminations

Is the tool compatible with powered crimping stations?


It is a hand-operated device and not intended for integration with powered stations.

What grip style does the tool offer for prolonged use?


It provides a plain handle designed for Basic manual gripping without specialised cushioning.

Can this tool be applied to non-terminal tasks?


Its design and function are specific to Terminal crimping and are not suited to unrelated forming operations.

관련된 링크들