HARTING Har Bus 64 Series Female Crimp Contact, 28 AWG Min Crimp, 20 AWG Max
- RS 제품 번호:
- 744-488
- 제조사 부품 번호:
- 02050002511
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩6,399,064.00
일시적 품절
- 2026년 9월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,399,064.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 744-488
- 제조사 부품 번호:
- 02050002511
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wire | |
| Current | 1.5A | |
| Series | Har Bus 64 | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Length | 24.5mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wire | ||
Current 1.5A | ||
Series Har Bus 64 | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Length 24.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Crimp Contact from the Har Bus 64 series is designed for reliable electrical connections in various industrial applications. It supports a rated current of up to 1.5 A, ensuring efficient signal transmission. Its robust construction with copper alloy and noble metal plating enhances durability and performance.
Features & Benefits
Crimp contact design ensures secure and stable connections
Rated current of ≤1.5 A supports efficient signal transmission
Female contact configuration enhances compatibility with various systems
Copper alloy construction offers excellent conductivity and strength
Noble metal over Ni plating provides superior corrosion resistance
Supports conductor cross-sections from 0.09 to 0.5 mm² for versatile wiring options
Complies with IEC 61076-4-113 and RoHS for assured quality and safety
Applications
Used in industrial automation systems.
Suitable for control panels and switchgear assemblies.
Applied in electrical distribution systems.
Used in robotics and automated machinery.
Suitable for telecommunications and signal transmission.
What is the rated current for this product?
The rated current for this crimp contact is ≤1.5 A.
Is this product RoHS compliant
Yes, this product is RoHS compliant.
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C