Phoenix Contact PV Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max

Subtotal (1 pack of 3000 units)*

₩2,791,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 8월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩2,791,220.00₩930.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
658-486
제조사 부품 번호:
1050768
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Gender

Female

Product Type

Crimp Contact

For Use With

Wires

Series

PV

Current

27A

Minimum Wire Size AWG

14AWG

Contact Plating

Silver

Contact Material

Copper Alloy

Maximum Wire Size AWG

12AWG

Maximum Contact Resistance

0.3mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60352

Length

27.6mm

COO (Country of Origin):
CN
The Phoenix Contact Crimp Contact is designed for seamless connectivity in a variety of industrial applications. Engineered with high quality materials, it ensures a reliable and efficient connection, supporting a wide range of conductor cross sections. Its compact design makes it ideal for use in confined spaces, while the silver coloured contacts provide excellent conductivity and minimised signal loss. As part of the esteemed SUNCLIX family, this product not only meets stringent performance standards but also enhances the overall system efficiency.

Compact dimensions make it perfect for space constrained environments

Constructed with high quality materials for long lasting durability

Built to withstand harsh industrial conditions while maintaining performance

Low contact resistance contributes to optimal signal integrity

Offers safety features that ensure proper installation and operation

관련된 링크들