Phoenix Contact RC-5SP2000 VPE 500 Series Male Crimp Contact, 20 AWG Min Crimp, 18 AWG Max

Subtotal (1 pack of 500 units)*

₩574,372.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 7월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩574,372.50₩1,148.55

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
638-216
제조사 부품 번호:
1084929
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Crimp Contact

Gender

Male

For Use With

Wires

Series

RC-5SP2000 VPE 500

Minimum Wire Size AWG

20AWG

Contact Plating

Nickel Plated

Maximum Wire Size AWG

18AWG

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

CHINA RoHS, EU REACH, EU RoHS

The Phoenix Contact Crimp Contact is designed to meet the stringent demands of modern electrical applications. With a contact diameter of 2 mm, it excels in facilitating secure and reliable connections across various uses. The meticulous engineering of this component ensures high performance, particularly in areas requiring vibration and temperature resistance. Crafted from high quality materials, it features nickel plated surfaces with a gold coating, enhancing durability and conductivity. Ideal for applications in industrial settings, this component supports a range of conductor cross sections and is compliant with RoHS II standards, underlining its eco friendly credentials.

Vibration and temperature resistance for reliable performance

Constructed with nickel plated contact surfaces for improved durability

Gold coated finishes enhance electrical conductivity

Designed for a diverse range of conductor cross sections

Made to order which ensuring a bespoke solution for your specific needs

Compliant with RoHS II standards reflecting environmental responsibility