Subtotal (1 unit)*
₩67,800.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9873
- 제조사 부품 번호:
- PHE UJMA32
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Size | A32 | |
| Product Type | Coupler | |
| Outside Diameter | 32mm | |
| Torque Rating | 405Nm | |
| Series | PHE | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Size A32 | ||
Product Type Coupler | ||
Outside Diameter 32mm | ||
Torque Rating 405Nm | ||
Series PHE | ||
- COO (Country of Origin):
- CN
SKF PHE Series Coupler, 16mm Bore, 405 Nm Torque Rating - PHE UJMA32
This coupler serves as a vital component for connecting rotating shafts across a range of mechanical applications. Its sturdy construction and high torque capacity make it suitable for industrial environments where performance and dependability are important. With a bore measurement of 16mm and an outside diameter of 32mm, this model accommodates various shaft sizes while ensuring operational stability and durability.
Features & Benefits
• Single universal joint allows for flexibility in shaft alignment
• Torque rating of 405 Nm for high torque transfers
• Designed for durability and prolonged service life
• Compact design optimises installation space
• Ensures smooth power transmission without backlash
• Suitable for automation and mechanical setups
Applications
• Connecting shafts in automation systems
• requiring high torque transfers
• Machinery in the mechanical industry
• Electronic device assemblies needing precise movement
• Industrial machinery for efficient operation
Can this coupling accommodate misalignment between shafts?
Yes, it allows for both angular and parallel misalignment.
What maintenance is required to ensure longevity?
Regular lubrication and periodic inspection for wear are recommended.
Is this coupler compatible with other brands of shafts?
Yes, it can be used with various brands as long as the shaft dimensions match.
How to determine if this coupling is suitable for any application?
Assess the torque requirements and shaft sizes to ensure a proper fit and function.
What is the maximum speed rating for this type of coupling?
The design is intended for moderate speeds; specific ratings depend on the overall assembly.