SKF, 25 mm OD, 12mm Bore Coupler A25

Subtotal (1 unit)*

₩53,880.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-9872
제조사 부품 번호:
PHE UJMA25
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Coupler

Bore Diameter

12mm

Size

A25

Outside Diameter

25mm

Torque Rating

180Nm

COO (Country of Origin):
CN

SKF Coupler, 12mm Bore, 180Nm Torque - PHE UJMA25


This SKF coupler is a single universal joint coupling with a 12mm bore and 25mm outside diameter, providing a torque rating of 180Nm. Designed for low to medium-torque industrial, off-road, and agricultural applications, this coupling offers an economical solution with a solid bore.

Features & Benefits


• Accommodates large angles for parallel misalignment

• Suited for industrial, off-road, and agricultural applications with low to medium-torque requirements

Applications


• Designed for use in industrial settings with parallel misalignment requirements

• Ideal for off-road vehicles and agricultural machinery due to its torque range

Can it accommodate large angles for misalignment?


It can accommodate large angles for parallel misalignment requirements.

Will it work for off-road vehicles?


It is designed for off-road vehicles and agricultural machinery.

Is it suitable for industrial applications?


It is well-suited for industrial settings with specific alignment needs.

관련된 링크들