Ruland Flexible Coupling Flector Jaw Coupling Spider PUR 8000rpm

Subtotal (1 unit)*

₩141,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩141,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
592-748
제조사 부품 번호:
JD50/80-98R
제조업체:
Ruland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ruland

Product Type

Flexible Coupling Flector

Material

PUR

Element Type

Jaw Coupling Spider

Maximum Speed

8000rpm

Misalignment - Angular

0.8°

Misalignment - Axial

0.060in

Misalignment - Parallel

0.008in

Outside Diameter

3.125in

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

COO (Country of Origin):
US
The Ruland Meticulously engineered jaw coupling spider designed to enhance the performance of your machinery. Crafted from high-quality polyurethane with a robust 98 Shore A hardness, this component ensures zero-backlash operation, allowing for precise torque transmission. With an outer diameter of 3.125 inches, the spider is part of a versatile three-piece system that can accommodate various configurations, making it ideal for applications requiring lightweight and low inertia solutions. The design supports high-speed operations up to 8,000 RPM, ensuring minimal vibration and optimal efficiency, especially in demanding environments. Additionally, the material construction and engineering conform to strict RoHS3 and REACH standards, making it a reliable choice for environmentally-conscious engineers. Enhance your equipment's performance with this durable and high-capacity coupling spider.

Designed for high-torque applications with minimal compliance

Facilitates smooth operation at high speeds with reduced vibration

Robust construction ensures long-lasting durability and reliability

관련된 링크들