Ruland Flexible Coupling Flector Jaw Coupling Spider PUR 8000rpm 149.14 Nm
- RS 제품 번호:
- 591-455
- 제조사 부품 번호:
- JD44/70-98R
- 제조업체:
- Ruland
Subtotal (1 unit)*
₩128,760.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩128,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 591-455
- 제조사 부품 번호:
- JD44/70-98R
- 제조업체:
- Ruland
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ruland | |
| Product Type | Flexible Coupling Flector | |
| Element Type | Jaw Coupling Spider | |
| Maximum Speed | 8000rpm | |
| Material | PUR | |
| Torque Rating | 149.14Nm | |
| Misalignment - Angular | 0.8° | |
| Misalignment - Axial | 1.52mm | |
| Misalignment - Parallel | 0.008in | |
| Outside Diameter | 69.9mm | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Series | JD44/70-98R | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ruland | ||
Product Type Flexible Coupling Flector | ||
Element Type Jaw Coupling Spider | ||
Maximum Speed 8000rpm | ||
Material PUR | ||
Torque Rating 149.14Nm | ||
Misalignment - Angular 0.8° | ||
Misalignment - Axial 1.52mm | ||
Misalignment - Parallel 0.008in | ||
Outside Diameter 69.9mm | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Series JD44/70-98R | ||
- COO (Country of Origin):
- US
The Ruland Jaw coupling spider is a marvel of engineering, designed for precision and performance in mechanical applications. Crafted from durable polyurethane with a hardness of 98 Shore A, this component ensures exceptional torque capacity while maintaining minimal compliance. Its lightweight, three-piece design integrates seamlessly with two aluminum hubs, creating a coupling system that can handle speeds up to 8,000 RPM. The ability to accommodate various bore sizes, both keyed and keyless, affords users unparalleled flexibility in assembly, making it the ideal choice for custom applications. With minimal backlash and a balanced profile, this spider reduces vibration and enhances overall system performance, ensuring longevity and reliability. Plus, compliance with RoHS3 and REACH standards affirms its adherence to the highest environmental regulations, making it not only a smart choice but a responsible one as well.
Zero-backlash design enhances precision in movement
Lightweight construction contributes to lower overall inertia
Capability to handle high-speed applications improves operational efficiency
Customisable to fit various hub configurations for versatility
Balanced design minimizes vibration, ensuring smoother operations
관련된 링크들
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm 0.27 Nm
- Ruland Flexible Coupling Flector
- Ruland Jaw Coupling Jaw Coupling Hub Aluminium 8000rpm
- Ruland Flexible Coupling Flector JC12
- Ruland Flexible Coupling Flector 33.3 mm
- Ruland Flexible Coupling Flector 25.4 mm
- Ruland Flexible Coupling Flector 57.2 mm