Ruland Flexible Coupling Flector Jaw Coupling Spider PUR 8000rpm

Subtotal (1 unit)*

₩128,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩128,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
592-606
제조사 부품 번호:
JD44/70-92Y
제조업체:
Ruland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ruland

Product Type

Flexible Coupling Flector

Material

PUR

Maximum Speed

8000rpm

Element Type

Jaw Coupling Spider

Misalignment - Angular

0.9°

Misalignment - Axial

0.060in

Misalignment - Parallel

0.008in

Outside Diameter

2.75in

Series

JD44/70-92Y

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

COO (Country of Origin):
US
The Ruland Jaw coupling spider is engineered to deliver precision and reliability, providing a zero-backlash connection that enhances performance in various applications. Crafted from high-quality polyurethane with a hardness of 92 Shore A, this coupling spider effectively balances dampening with torque capacity, ensuring optimal functionality even at speeds up to 8,000 RPM. Its three-piece design allows for easy integration with various hubs, making it an ideal choice for users seeking versatility and performance excellence. Designed to meet rigorous standards, this spider is not only RoHS3 and REACH compliant but also features a balanced construction that significantly reduces vibrations during operation. Suitable for a wide range of environments, its temperature resilience from -10°F to 180°F further positions it as a reliable component in demanding settings.

Zero-backlash design assures high precision during operation

Robust construction from polyurethane ensures long-lasting durability

Compatible with both clamp and set screw hubs for flexibility

Tested beyond DIN 912 12.9 standards for enhanced reliability

Significantly reduces vibration to improve overall system performance

관련된 링크들