RS PRO, 25.4 mm OD 8 mm, 31.8 mm Length 8 mm Flexible Beam Coupling

Subtotal (1 unit)*

₩50,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
  • 추가로 2026년 9월 23일 부터 21 개 단위 배송
  • 추가로 2026년 9월 30일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
132-161
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

31.8mm

Number of Beams

4

Style

Set Screw

Bore Size A

8mm

Bore Size B

8mm

Material

Aluminium

Series

RS PRO

Standards/Approvals

No

Screw Size

M4

COO (Country of Origin):
CN

RS PRO 8mm Aluminium BCA Flexible Four Beam Coupling


A BCA series beam coupling for use where a degree of motion is required between shafts. Each coupling is manufactured from hardwearing Aluminium as a single piece eliminating mechanical joints and possible failure points.;Designed for clamp fastening the constant velocity or CV coupling achieves a high torque capacity while exhibiting zero backlash for smooth and efficient power transmission. ;The BCA coupling is easy to install featuring a set screw at each end and is suitable for a wide range of applications. Applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves and fans.

Features and Benefits


BCA Four Beam coupling;8mm bore;25.4mm outer diameter;31.8mm length;Clamp fastening;One piece Aluminium 7075 A;Constant Velocity (CV);High torque;Zero backlash;M4 screw at each end;+0.025 mm / -0.000 mm bore tolerance ;+0.000 mm / -0.013 mm recommended shaft tolerance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들