RS PRO, 25.4 mm OD 10 mm, 31.8 mm Length 8 mm Flexible Beam Coupling
- RS 제품 번호:
- 132-143
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩64,652.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 10월 07일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩64,652.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 132-143
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Material | Aluminium | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Screw Size | M4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Number of Beams 4 | ||
Style Clamp | ||
Material Aluminium | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- CN
RS PRO 8mm to 10mm Aluminium BCB Flexible Beam Coupling
A BCB series beam coupling for use where a degree of motion is required between shafts. Each coupling is manufactured from hardwearing Aluminium as a single piece eliminating mechanical joints and possible failure points.;Designed for clamp fastening the constant velocity or CV coupling achieves a high torque capacity while exhibiting zero backlash for smooth and efficient power transmission. ;The BCB coupling is easy to install featuring socket head cap screws at each end and is suitable for a wide range of applications. Applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves and fans.
Features and Benefits
BCB Beam coupling;8mm to 10mm bore;25.4mm outer diameter;31.8mm length;Clamp fastening;One piece Aluminium 7075 A;Constant Velocity (CV);High torque;Zero backlash;M4 cap screws at both ends;+0.025 mm / -0.000 mm bore tolerance ;+0.000 mm / -0.013 mm recommended shaft tolerance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO, 25.4 mm OD 8 mm, 31.8 mm Length 8 mm Flexible Beam Coupling
- RS PRO, 25.4 mm OD 8 mm, 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland, 31.8 mm OD 8 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland, 19.1 mm OD 8 mm, 31.8 mm Length 8 mm Flexible Beam Coupling
- Ruland, 31.8 mm OD 10 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland, 19.1 mm OD 8 mm, 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 8 mm Flexible Beam Coupling