Schneider Electric ClimaSys Series Enclosure Cooling Unit 290 mm 50mm

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
211-2760
제조사 부품 번호:
NSYCUFX400
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Enclosure Cooling Unit

Input Power

380W

Material

Aluminium

Width

50mm

Series

ClimaSys

Standards/Approvals

No

Height

290mm

제외

COO (Country of Origin):
IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The unit’s integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.

Several mounting solutions

Enhanced protection

Precision of temperature control

Simplicity

UL, CE, EAC Certified

관련된 링크들