Schneider Electric ClimaSys Series Enclosure Cooling Unit, 2050W

대량 구매 할인 받기

5개 더 담고 ₩30,700.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩204,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩204,480.00-
5 +₩198,340.00₩30,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-2759
제조사 부품 번호:
NSYCUFX1K2T2KR
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Maximum Cooling Power

2050W

Product Type

Enclosure Cooling Unit

Input Power

2000W

Material

Aluminium

Standards/Approvals

No

Series

ClimaSys

제외

COO (Country of Origin):
IT

Schneider Electric Enclosure Cooling Unit Accessory, Metallic Filter Type, Aluminium Material - ClimaSys CU Series - NSYCUFX1K2T2KR


Keep your enclosure cooler from the ClimaSys CU-series operating at peak efficiency with this metal filter from Schneider Electric. It stops contaminants and airborne debris from getting into the system and obstructing internal airflow. As issues with temperature and humidity are a leading cause of malfunctions and downtime in electrical installations, this nifty piece of kit helps maintain productivity in a busy industrial setting. For versatility, it's suitable for use on any top-mounted ClimaSys CU unit with a power rating of 1150W, 1550W or 2050W. This hardworking accessory handles ambient operating temperatures of up to +55°C, allowing you to use it in harsh working conditions.

Features & Benefits


• Durable aluminium material offers long-lasting performance

• Good thermal conductivity helps maximise cooling efficiency

• Easy to clean and reusable, so it's a sustainable option

Applications


• Mining industry

• Chemical production plants

• Wastewater processing facilities

What's the ClimaSys CU series?


This range includes high-performance temperature-control solutions for electrical cabinets. These might experience high power dissipation inside, be located in areas with a high ambient temperature or be installed in environments where pollution or airborne dust makes conditions challenging for other enclosure cooling systems.

관련된 링크들