RS PRO Guide Rail Bracket, 92.8 mm Length x 44mm Width x 78.7 mm Height
- RS 제품 번호:
- 229-9200
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩202,440.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩202,440.00 | ₩20,244.00 | - |
| 5 + | ₩166,620.00 | ₩16,662.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9200
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Guide Rail Bracket | |
| Component Type | Guide Rail Bracket | |
| Length | 92.8mm | |
| Width | 44mm | |
| Height | 78.7mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Guide Rail Bracket | ||
Component Type Guide Rail Bracket | ||
Length 92.8mm | ||
Width 44mm | ||
Height 78.7mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Guide Rail Bracket
RS PRO introduce these vertical and holding brackets. Use 2299199 and 2299200 brackets to mount AL roller track profiles to tubular frame or choose 2299205 and 2299205 to transition between roller track profiles with varying inclination and to mount roller track profiles AL at different angles to tubular frame profiles. All offering Ø 28 mm outer diameter, preventing inserts from slipping out.
229-9199 – Vertical holding bracket without end stop, with assembly set
229-9200 – Holding bracket with end stop, with assembly set
2299205 - Vertical holding bracket
2299206 - Vertical holding bracket
Features and Benefits
Steel
Self-drilling screws
Ø 28 mm outer diameter
Applications
These RS PRO holding brackets are ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Guide Rail Bracket, 92.8 mm Length x 44mm Width x 78.7 mm Height
- Bosch Rexroth Guide Rail Bracket, 45 mm Length x 45mm Width x 78 mm Height
- RS PRO Guide Rail Bracket, 60 mm Length x 44mm Width x 44 mm Height
- RS PRO Guide Rail Bracket, 90 mm Length x 44mm Width x 44 mm Height
- Bosch Rexroth Guide Rail Bracket, 204 mm Length x 45mm Width x 76 mm Height
- Bosch Rexroth Guide Rail Bracket, 134 mm Length x 45mm Width x 76 mm Height
- Bosch Rexroth Guide Rail Bracket 20 N, 45 mm Length x 43mm Width x 30 mm Height
- Bosch Rexroth Guide Rail Bracket 20 N, 45 mm Length x 43mm Width x 22 mm Height