RS PRO Guide Rail Bracket, 92.8 mm Length x 44mm Width x 78.7 mm Height

대량 구매 할인 받기

5개 더 담고 ₩153,900.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩173,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩173,920.00₩17,392.00-
5 +₩143,140.00₩14,314.00₩153,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9199
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Component Type

Guide Rail Bracket

Product Type

Guide Rail Bracket

Length

92.8mm

Width

44mm

Height

78.7mm

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Guide Rail Bracket


RS PRO introduce these vertical and holding brackets. Use 2299199 and 2299200 brackets to mount AL roller track profiles to tubular frame or choose 2299205 and 2299205 to transition between roller track profiles with varying inclination and to mount roller track profiles AL at different angles to tubular frame profiles. All offering Ø 28 mm outer diameter, preventing inserts from slipping out.

229-9199 – Vertical holding bracket without end stop, with assembly set

229-9200 – Holding bracket with end stop, with assembly set

2299205 - Vertical holding bracket

2299206 - Vertical holding bracket

Features and Benefits


Steel

Self-drilling screws

Ø 28 mm outer diameter

Applications


These RS PRO holding brackets are ideal for use with roller tracks and conveyor systems, environments include:

Material transport

Production

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들