System Plast LF828-K325 LF Brown Conveyor Chain
- RS 제품 번호:
- 457-501
- 제조사 부품 번호:
- LF828-K325
- 제조업체:
- System Plast
Subtotal (1 Box of 3 metres)*
₩265,538.00
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 미터당* |
|---|---|---|
| 1 + | ₩265,538.00 | ₩88,512.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 457-501
- 제조사 부품 번호:
- LF828-K325
- 제조업체:
- System Plast
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | System Plast | |
| Product Type | Conveyor Chain | |
| Material | LF Brown | |
| Chain Pitch | 38.1 mm | |
| Link Width | 82.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 System Plast | ||
Product Type Conveyor Chain | ||
Material LF Brown | ||
Chain Pitch 38.1 mm | ||
Link Width 82.5mm | ||
- COO (Country of Origin):
- DE
The System Plast Straight Running Chain is a high performance engineered plastic chain designed for a variety of demanding conveyor applications. Made from NG® evo material, this chain offers longest life and low friction for smoother operation, ensuring minimal wear and reduced energy consumption. It also features good chemical resistance, making it suitable for use in environments with exposure to various substances. The chain's high abrasion resistance enhances its durability, allowing it to withstand the rigors of heavy duty use.
High load capacity
Particularly suitable for accumulation tables as well as for pressure less combiners
Improved product stability
Reduced gap between adjacent tracks
관련된 링크들
- System Plast LF820-K325 Linen Conveyor Chain
- System Plast LF880M-K325 Linen Conveyor Chain
- System Plast LF880TAB-K325 Linen Conveyor Chain
- System Plast NGE820-K325 Conveyor Chain
- System Plast NGE880M-K325 Conveyor Chain
- System Plast NGE880TAB-K325 Conveyor Chain
- System Plast LF821-K750 Conveyor Chain
- FlexLink XMTP 5 Polyoxymethylene Conveyor Chain