System Plast LF820-K325 Linen Conveyor Chain

Subtotal (1 Box of 3 metres)*

₩177,934.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 19일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
미터당*
1 +₩177,934.00₩59,312.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
457-492
제조사 부품 번호:
LF820-K325
제조업체:
System Plast
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

System Plast

Product Type

Conveyor Chain

Chain Type

820

Material

Linen

Chain Pitch

38.1 mm

Length

10ft

Link Width

82.5mm

COO (Country of Origin):
DE
The System Plast Straight Running Plastic Chain is made from Acetal for excellent durability and resistance to wear. With a single hinge design, it ensures smooth, straight line movement, making it ideal for conveyor systems and machinery that require precision and alignment. This chain is commonly used in industries like food processing, packaging, and material handling, offering high elasticity and strength for reliable performance in demanding environments.

Acetal material is commonly used in the market

Offers an improved coefficient of friction and is suitable for use in high speed applications

Special austenitic stainless steel pins with higher tensile strength and improved surface hardness

관련된 링크들