Schneider Electric Yellow Polycarbonate Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

₩37,358.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,358.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2269
제조사 부품 번호:
XALK01HFR
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Control Station Enclosure

Series

Harmony XALK

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Polycarbonate

IP Rating

IP66

Length

68mm

Width

68mm

Depth

53mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 60947-5-5, IEC 60947-1, IEC 60947-5-4, CSA C22.2 Nr. 14, JIS C8201-5-1, JIS C8201-1, UL 508, IEC 60947-5-1

COO (Country of Origin):
CZ
The Schneider Electric empty control station from the Harmony XALD range is designed to be yellow in color with an emergency stop function. It is suitable for XB5 Ø 22 mm control and signalling units, with a single cut-out marked ARRET D URGENCE and conforms to IP66, IP67, IP69, and IP69K degree of protection standards.

Constructed with polycarbonate material for durability and longevity

Includes 2 knock outs for cable entry with clamping capacities of 14 mm and 12 mm

Offered in a standard yellow color with a light grey base for easy visibility

Front and rear mounting options available for flexible installation

관련된 링크들