Schneider Electric Yellow, Grey Polycarbonate Harmony XALF Control Station Enclosure - 1 Hole 22 mm Diameter
- RS 제품 번호:
- 288-2268
- 제조사 부품 번호:
- XALFK01
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩55,014.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,014.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2268
- 제조사 부품 번호:
- XALFK01
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Harmony XALF | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Yellow, Grey | |
| Enclosure Material | Polycarbonate | |
| Length | 68mm | |
| Width | 68mm | |
| Depth | 54mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-5, EN 81-20, EN/IEC 60947-5-1, EN/IEC 60947-5-4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Harmony XALF | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Yellow, Grey | ||
Enclosure Material Polycarbonate | ||
Length 68mm | ||
Width 68mm | ||
Depth 54mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-5, EN 81-20, EN/IEC 60947-5-1, EN/IEC 60947-5-4 | ||
- COO (Country of Origin):
- FR
The Schneider Electric empty enclosure is designed for hoistway boxes, with a vibrant yellow colour and a single 22mm cut-out. Made of polycarbonate material, this compact enclosure is lightweight yet durable, making it a reliable choice for various applications.
Empty enclosure suitable for hoistway boxes
Vibrant yellow colour for easy visibility
Single 22mm cut out for convenient installation
Polycarbonate material for lightweight and durable construction
Compliant with EN/IEC standards for quality assurance
Green Premium product with sustainable offer status
관련된 링크들
- Schneider Electric Yellow Polycarbonate Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey Polycarbonate Harmony Control Station Enclosure - 22 mm Diameter
- Schneider Electric Black Polycarbonate Harmony Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Black Polycarbonate Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Black Polycarbonate Harmony Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate Harmony XALD Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate ZBRM Control Station Enclosure - 22 mm Diameter
- Schneider Electric Yellow Polycarbonate Harmony Control Station Enclosure - 7 Hole