Schneider Electric Yellow Polycarbonate Harmony Control Station Enclosure - 7 Hole
- RS 제품 번호:
- 357-405
- 제조사 부품 번호:
- XALFP6003E
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩580,520.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩580,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 357-405
- 제조사 부품 번호:
- XALFP6003E
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | Harmony | |
| Number of Cutouts | 7 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Polycarbonate | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60529, EU RoHS Directive | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series Harmony | ||
Number of Cutouts 7 | ||
Enclosure Colour Yellow | ||
Enclosure Material Polycarbonate | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60529, EU RoHS Directive | ||
- COO (Country of Origin):
- FR
The Schneider Electric Top of car box is equipped with a range of functional components designed for precise control. Its operator profile includes a mushroom head for emergency stop functionality, four flush push-buttons for smooth operation, one selector switch for customization, and one power socket for connecting external devices. The device operates with slow-break contact operation, ensuring a smooth disengagement of electrical contacts to prevent sudden disruptions, making it ideal for reliable and controlled lift inspection tasks.
IEC 60947 4 1 and IEC 60204 1 certified
Made of polycarbonate
IK07 conforming to IEC 60529
IP55 conforming to IEC 60529
관련된 링크들
- Schneider Electric Yellow Polycarbonate Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow, Grey Polycarbonate Harmony XALF Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Polycarbonate XALF Enclosure - 1 Hole
- Schneider Electric Light Grey Polycarbonate Harmony Control Station Enclosure - 22 mm Diameter
- Schneider Electric Black Polycarbonate Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Black Polycarbonate Harmony Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Black Polycarbonate Harmony Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Control Station Enclosure - 6 Hole