RS PRO Control Cable, 2 Cores 0.75mm² 18 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath

대량 구매 할인 받기

10개 더 담고 ₩46,800.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 50 metres)*

₩93,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 124 개 단위 배송
  • 추가로 2026년 12월 04일 부터 60 개 단위 배송
  • 추가로 2027년 1월 08일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
절감
1 - 9₩93,720.00₩1,874.00-
10 - 49₩89,040.00₩1,780.00₩46,800.00
50 +₩73,280.00₩1,466.00₩1,022,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
827-4243
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Control Cable

Number of Cores

2

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

EN 50525-2-51

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

American Wire Gauge

18AWG

Size of Strands

200μm

Core Strands

24 x 200 μm

Number of Strands

24

COO (Country of Origin):
DE

RS PRO CLASSIC 110 Series Control Cable, 0.75 mm² Cross Sectional Area, 50m Length - 1119802


This control cable provides a reliable solution for power and signal transmission in various applications. Designed with a grey PVC sheath, it measures 50m in length and features a 2 core configuration with a cross-sectional area of 0.75 mm². The outer diameter is 5.4mm, making it suitable for space-saving installations where flexibility is essential.

Features & Benefits


• Unscreened design facilitates straightforward installations

• Flame retardant properties enhance safety in installations

• Good oil resistance increases durability over time

• Flexible construction allows for manoeuvrability in tight spaces

Applications


• Used in plant engineering systems for efficient operations

• Applicable in conveyor and transport systems for reliable connectivity

• Ideal for heating and air-conditioning systems that require flexible cabling

What is the significance of the cable being unscreened?


An unscreened cable allows for lightweight and flexible installations, making it easy to use in tighter spaces while maintaining the Ability to transmit power and signals effectively.

How does the temperature range affect the cable's performance?


This cable operates efficiently over a wide temperature range from -40°C to +80°C, ensuring performance stability in diverse environmental conditions, whether in static or occasional flexing applications.

Why is the PVC sheath material advantageous?


The PVC sheath not only provides protection against mechanical strain and environmental factors but also contributes to the cable's flame retardant and chemical resistance qualities, thereby enhancing safety and longevity.

관련된 링크들