Lapp CY Control Cable 15 AWG, 50 m, Screened Stranded, Grey Polyvinyl Chloride Sheath

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
283-5263
제조사 부품 번호:
0026253/50
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Control Cable

Series

CY

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

No

American Wire Gauge

15AWG

COO (Country of Origin):
FR
The high flexible ÖLFLEX CLASSIC FD 810 CY cable is designed for power and control applications, suitable for use in dry, damp, or wet rooms. With resistance to acids, caustic solutions, and specific oils, this cable is Ideal for power chains, moving machine parts, and automation engineering equipment.

Fine wire strands of bare copper for enhanced conductivity

PVC compound core insulation for durability and protection

Tinned copper braid screen for electrical interference protection

PVC compound outer sheath for mechanical and thermal resistance

Conforms to EU Directives for safety and quality standards

관련된 링크들