Lapp OLFLEX CLASSIC FD 810 Control Cable, 7 Cores 16 AWG, 50 m, Screened Extra Fine, Silver Grey Polyvinyl Chloride
- RS 제품 번호:
- 280-5081
- Distrelec 제품 번호:
- 300-49-363
- 제조사 부품 번호:
- 0026253
- 제조업체:
- Lapp
Subtotal (1 reel of 50 metres)*
₩1,054,260.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩1,054,260.00 | ₩21,086.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-5081
- Distrelec 제품 번호:
- 300-49-363
- 제조사 부품 번호:
- 0026253
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC FD 810 | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 16AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC FD 810 | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Extra Fine | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 16AWG | ||
제외
- COO (Country of Origin):
- DE
The Lapp OLFLEX CLASSIC FD 810 CY cables are high flexible, power and control cables with sheath of PVC for flexible use and fixed installation under normal mechanical load conditions. They are also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection. They are largely resistant to acids, alkalis and certain oils at room temperature. They are suitable for linear, automated movements. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted. The screening braid protects against interference from electrical fields.
Low-adhesive surface
Flame-retardant according IEC 60332-1-2
EMC-compliant
Well-proven and reliable
Good combination of quality and price
Copper screening complies with EMC requirements and protects against electromagnetic interference
Additional robustne
관련된 링크들
- Lapp OLFLEX CLASSIC FD 810 Control Cable, 4 Cores 16 AWG, 50 m, Screened Extra Fine, Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC FD 810 Control Cable, 12 Cores 19, Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable, 5 Cores 20, Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable, 2 Cores 20, Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable, 5 Cores 19, Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable, 3 Cores 20, Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable, 4 Cores 20, Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable, 4 Cores 16, Unscreened, Silver Grey Polyvinyl Chloride Sheath