Lapp OLFLEX SPIRAL 400 P Spiral Cable, 12 Cores 18 AWG, Unscreened, 500 mm, Silver Grey Polyurethane Sheath

Subtotal (1 unit)*

₩111,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 498 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩111,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-5123
Distrelec 제품 번호:
300-49-649
제조사 부품 번호:
70002731
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Series

OLFLEX SPIRAL 400 P

Product Type

Spiral Cable

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

Polyurethane

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

500mm

Conductor Type

Stranded

Maximum Operating Temperature

50°C

Standards/Approvals

EN 50525-2-21, EN 50525-2-51

American Wire Gauge

18AWG

제외

COO (Country of Origin):
SK

LAPP OLFLEX SPIRAL 400 P Series Spiral Cable, 12 Cores, 500mm Cable Length - 70002731


This spiral cable is a coiled, flexible connection designed for dynamic cabling runs in moving installations. It combines a polyurethane outer sheath with stranded bare copper conductors to provide resilience where repeated flexing occurs. The cable is engineered for use in environments subject to continuous motion and is suitable for integration into guided cable carriers and flexible conduits.

Features and Benefits:


• Polyurethane jacket provides abrasion resistance and chemical tolerance
• Stranded bare copper conductors enable improved flexibility and conductivity
• Rated for continuous use up to 50°C operating temperature
• Twelve cores allow multiple circuit distribution in one cable
• Coiled construction reduces installation length and prevents slack

Applications


• Suitable for energy chains and moving cable carriers
• Ideal for machinery requiring Compact retractable cabling
• Used with flexible conduits in automated equipment
• Can be used for multi-signal connections in production lines
• Suitable for robotic end-of-arm tool cabling

What conductor construction supports repeated flexing?


The conductors are stranded bare copper, which permits repeated bending while maintaining electrical continuity.

What jacket material helps resist wear in mechanical systems?


The outer sheath is polyurethane, chosen for its resistance to abrasion and exposure common in industrial movements.

How many circuits can be run through a single cable?


There are twelve individual cores, allowing multiple separate circuits within one cable assembly.

What length is supplied for installation in confined spaces?


The cable is provided as a 500mm coiled length suitable for short retractable runs.

Which standards approvals does it meet for electrical cable use?


It conforms to EN 50525-2-21 and EN 50525-2-51.

관련된 링크들