Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35mm² 22 AWG, Screened, 100 ft, Grey
- RS 제품 번호:
- 277-5674
- 제조사 부품 번호:
- 3221 SL005
- 제조업체:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
₩311,760.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2027년 1월 12일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩311,760.00 | ₩10,392.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-5674
- 제조사 부품 번호:
- 3221 SL005
- 제조업체:
- Alpha Wire
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 0.185in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EU Low Voltage 2014/35/EU, California Proposition 65 | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 22AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 0.185in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EU Low Voltage 2014/35/EU, California Proposition 65 | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 22AWG | ||
제외
The Alpha Wire Communication and Control Cable helps you get control of your communication and control applications with uncompromising safety. It provide precise signal transmission in computers and control applications.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
관련된 링크들
- Alpha Wire DEF STAN Control Cable, 2 Cores, 0.35mm² 22 AWG, Screened, 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable, 2 Cores, 0.75mm² 18 AWG, Screened, 100 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable, 1 Cores, 1.23mm² 16 AWG, Screened, 100 ft, Grey Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable, 10 Cores, 0.5mm² 20 AWG, Screened, 100 ft, Grey Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable, 6 Cores, 0.35mm² 22 AWG, Screened, 100 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable, 4 Cores, 0.34mm² 22 AWG, Screened, 100 ft, Grey Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable, 2 Cores, 1.5mm² 16 AWG, Screened, 100 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable, 2 Cores, 0.75mm² 18 AWG, Screened, 100 ft, Grey Polyvinyl Chloride Sheath